Lite-On TechnologyLTV-814H晶体管和光伏输出光电耦合器
Optocoupler AC-IN 1-CH Transistor DC-OUT 4-Pin PDIP
| Compliant | |
| EAR99 | |
| Active-Unconfirmed | |
| 8541.49.80.00 | |
| Automotive | No |
| PPAP | No |
| DC | |
| AC | |
| Transistor | |
| 1 | |
| 5000 | |
| -30 | |
| 100 | |
| 1.7 | |
| 35 | |
| 80 | |
| CSA|TUV|UL|VDE | |
| 80 | |
| 200 | |
| 320 | |
| 1.4 | |
| 18 | |
| 18 | |
| 150 | |
| 20 | |
| 100 | |
| 4 | |
| 3 | |
| Mounting | Through Hole |
| Package Height | 3.5 |
| Package Width | 6.5 |
| Package Length | 4.6 |
| PCB changed | 4 |
| Standard Package Name | DIP |
| Supplier Package | PDIP |
| 4 | |
| Lead Shape | Through Hole |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.
