Lite-On TechnologyLTP-18088CLED 显示器点矩阵
Numeric Displays Module 64LED Red Anode Column Cathode Row 16-Pin DIP
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Module | |
| Red | |
| 64 | |
| 1.85 | |
| Numeric | |
| 12000 | |
| 638 | |
| 660 | |
| Anode Column Cathode Row | |
| 15 | |
| 100 | |
| 20 | |
| 5 | |
| 2.7 | |
| 36 | |
| -35 | |
| 85 | |
| Mounting | Through Hole |
| Package Height | 9 |
| Package Width | 48 |
| Package Length | 48 |
| PCB changed | 16 |
| Standard Package Name | DIP |
| Supplier Package | DIP |
| 16 | |
| Lead Shape | Through Hole |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
