| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | 8542.39.00.40 |
| Automotive | No |
| PPAP | No |
| Converter Type | General Purpose |
| Resolution | 7bit |
| Number of DAC Channels | 1 |
| Number of Outputs per Chip | 1 |
| Interface Type | PMBus|Serial (2-Wire, I2C) |
| Output Type | Current |
| Output Polarity | Bipolar |
| Voltage Reference | Internal |
| Minimum Single Supply Voltage (V) | 2.5 |
| Power Supply Type | Single |
| Integral Nonlinearity Error | ±1.6LSB |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) mm |
| Package Width | 2 mm |
| Package Length | 3 mm |
| PCB changed | 10 |
| Standard Package Name | DFN |
| Supplier Package | DFN EP |
| Pin Count | 10 |
| Lead Shape | No Lead |