| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | 8542.39.00.90 |
| Automotive | No |
| PPAP | No |
| Driver Type | High Side |
| Number of Drivers | 1 |
| Type | MOSFET |
| Number of Outputs | 1 |
| Maximum Rise Time (ns) | 90(Typ) |
| Maximum Fall Time (ns) | 40(Typ) |
| Maximum Propagation Delay Time (ns) | 70 |
| Input Logic Compatibility | CMOS |
| Minimum Operating Supply Voltage (V) | 3.5 |
| Maximum Operating Supply Voltage (V) | 150 |
| Maximum Supply Current (mA) | 0.035(Typ) |
| Typical Input Low Threshold Voltage (V) | 1.6 |
| Typical Input High Threshold Voltage (V) | 2 |
| Output Resistance (Ohm) | 2.2|1 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 150 |
| Supplier Temperature Grade | Automotive |
| Special Features | Short Circuit Protection|Thermal Shutdown Protection |
| Latch-Up Proof | No |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 0.86 mm |
| Package Width | 3 mm |
| Package Length | 4.04 mm |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | MSOP EP |
| Pin Count | 16 |
| Lead Shape | Gull-wing |