Analog DevicesLTC699IS8#PBFSupervisory Circuits
Processor Supervisor 4.65V 1 Active Low/Open Drain 8-Pin SOIC N Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | No |
| 1 | |
| 280 | |
| Active Low/Open Drain | |
| 4.5 | |
| 4.65 | |
| 4.75 | |
| 4.65 | |
| 3 | |
| 5.5 | |
| 1500 | |
| 500 | |
| No | |
| Yes | |
| No | |
| No | |
| No | |
| -40 | |
| 85 | |
| Industrial | |
| Tube | |
| Power Supply Monitor | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 3.99(Max) |
| Package Length | 5(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

