Analog DevicesLTC6360CMS8E#PBF运算放大器
Op Amp Single High Speed Amplifier 5.25V 8-Pin MSOP EP Tube
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| High Speed Amplifier | |
| High Speed Amplifier | |
| 1 | |
| 0.3@5V | |
| 4.75 | |
| 5.25 | |
| 1@5V | |
| 17@5V | |
| 9.5@5V | |
| Single | |
| 135@5V | |
| 2.3@5V | |
| 120 | |
| 3@5V | |
| 99(Typ) | |
| 75 | |
| 75 to 80 | |
| 1000 | |
| 150 | |
| Yes | |
| 0 | |
| 70 | |
| Commercial | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 0.86 |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | MSOP EP |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

