Analog DevicesLTC6244CMS8#TRPBF运算放大器
Op Amp Dual High Speed Amplifier R-R O/P 6V 8-Pin MSOP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| High Speed Amplifier | |
| High Speed Amplifier | |
| 2 | |
| Rail to Rail Output | |
| CMOS | |
| 0.1@5V | |
| 2.8 | |
| 6 | |
| 0.0000005(Typ)@5V | |
| 0.000001@5V | |
| 0.000075@5V@0C to 70C | |
| 14.8@5V@0C to 70C | |
| Single | |
| 35@5V@0C to 70C | |
| 8@5V | |
| 127.96 | |
| 0.00056@5V | |
| 75 | |
| 74 | |
| 71 to 75 | |
| 50 | |
| 535 | |
| No | |
| 0 | |
| 70 | |
| Commercial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.86 |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | MSOP |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

