Analog DevicesLTC2850MPDD#PBF总线线路收发器
Single Transmitter/Receiver RS-422/RS-485 8-Pin DFN EP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | No |
| Line Transceiver | |
| 20Mbps(Min) | |
| RS-422|RS-485 | |
| RS-422|RS-485 | |
| EIA/TIA-485-A|RS-422|RS-485 | |
| Multipoint | |
| 1 | |
| 1 | |
| 1 | |
| Differential | |
| Differential | |
| 1 | |
| 1 | |
| 3-State | |
| 1 | |
| 1 | |
| -55 | |
| 125 | |
| Single | |
| 3 | |
| 3.3 | |
| 3.6 | |
| 1 | |
| Industrial | |
| No | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 8 |
| Standard Package Name | DFN |
| Supplier Package | DFN EP |
| 8 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

