Analog DevicesLTC2801CDE#PBF总线线路收发器
Single Transmitter/Receiver RS-232 Automotive 12-Pin DFN EP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | No |
| Line Transceiver | |
| 250Kbps(Min) | |
| RS-232 | |
| RS-232 | |
| EIA/TIA-232-F|RS-232 | |
| Point-to-Point | |
| 1 | |
| 1 | |
| 1 | |
| Single-Ended | |
| Single-Ended | |
| 1 | |
| 1 | |
| No | |
| 1 | |
| 1 | |
| 0 | |
| 70 | |
| Single | |
| 1.8 | |
| 2.5|3.3|5 | |
| 5.5 | |
| 2.3(Typ) | |
| Commercial | |
| No | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 0.73 |
| Package Width | 3 |
| Package Length | 4 |
| PCB changed | 12 |
| Standard Package Name | DFN |
| Supplier Package | DFN EP |
| 12 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

