Analog DevicesLTC2358HLX-18#PBF模数转换器
8-Channel Single ADC SAR 200ksps 18-bit Serial (SPI)/LVDS 48-Pin LQFP Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.30 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| SAR | |
| 18bit | |
| 1 | |
| 8 | |
| 200ksps | |
| LVDS|Serial (SPI) | |
| Voltage | |
| Differential|Pseudo-Differential | |
| External|Internal | |
| Bipolar|Unipolar | |
| Dual | |
| ±5.12V/±6.25V/±10.24V/±12.5V|5.12V/6.25V/10.24V/12.5V | |
| ±15/5 | |
| 284 | |
| 337 | |
| ±6LSB | |
| ±0.1%FSR | |
| 96.4dB(Typ) | |
| 18 | |
| Yes | |
| No | |
| -40 | |
| 125 | |
| Tray | |
| Automotive | |
| Mounting | Surface Mount |
| Package Height | 1.45(Max) mm |
| Package Width | 7 mm |
| Package Length | 7 mm |
| PCB changed | 48 |
| Standard Package Name | QFP |
| Supplier Package | LQFP |
| 48 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.