Analog DevicesLTC2057HDD#PBF运算放大器
Op Amp Single Auto Zero/Chopper R-R O/P ±18V/36V 8-Pin DFN EP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | Yes |
| PPAP | No |
| Auto Zero/Chopper | |
| Zero Drift Amplifier | |
| 1 | |
| Rail to Rail Output | |
| 0.0045@±15V | |
| 4.75 | |
| 36 | |
| ±2.375 | |
| ±15|±12|±9|±5|±3 | |
| ±18 | |
| 0.175 | |
| 0.235 | |
| 0.0004@±15V | |
| 0.00003@±15V | |
| 0.0002@±15V | |
| 1.35@±15V | |
| 26 | |
| Dual|Single | |
| 1.3@±15V | |
| 12@±15V | |
| 0.015 | |
| 150 | |
| 0.15@±15V | |
| 133 | |
| 128 | |
| >=115 | |
| 1.5 | |
| Yes | |
| -40 | |
| 125 | |
| Automotive | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) mm |
| Package Width | 3 mm |
| Package Length | 3 mm |
| PCB changed | 8 |
| Standard Package Name | DFN |
| Supplier Package | DFN EP |
| 8 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

