Analog DevicesLTC203CS#TRPBFAnalog Switch Multiplexers
Analog Switch Quad SPST 16-Pin SOIC N T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Analog Switch | |
| Quad SPST | |
| SPST | |
| 4 | |
| 4 | |
| 4 | |
| Yes | |
| Non-Inverting | |
| 600@5V | |
| 300@5V | |
| Single | |
| Single | |
| 5 | |
| 9|28|24|18|15|12 | |
| 44 | |
| ±15 | |
| 0.008@5V | |
| 0.02@5V | |
| 20 | |
| 525@5V | |
| 400 to 1000 | |
| Dual|Single | |
| 500 | |
| 0 | |
| 70 | |
| Commercial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) mm |
| Package Width | 3.99(Max) mm |
| Package Length | 10.01(Max) mm |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 16 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

