| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | 8542.39.00.90 |
| Automotive | No |
| PPAP | No |
| Function | Step Up |
| Output Type | Fixed |
| Output Voltage (V) | 3.3 |
| Minimum Operating Supply Voltage (V) | 0.9 |
| Maximum Operating Supply Voltage (V) | 1.8 |
| Maximum Supply Current (mA) | 0.09 |
| Output Current (mA) | 10 |
| Maximum Switching Frequency (kHz) | 500(Typ) |
| Efficiency (%) | 77(Typ) |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Supplier Temperature Grade | Industrial |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 3.99(Max) |
| Package Length | 5(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| Pin Count | 8 |
| Lead Shape | Gull-wing |