Analog DevicesLTC1434IGN#PBF直流-直流转换器和开关调节器芯片
Conv DC-DC 3V to 13.5V Step Down Single-Out 1.178V to 1.202V/3.3V/5V 0.45A 20-Pin SSOP N Tube
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| Adjustable|Fixed | |
| 700 | |
| Yes | |
| 1 | |
| 1.178 to 1.202|3.3|5 | |
| 0.45 | |
| 3 | |
| 13.5 | |
| 3 to 13.5 | |
| 470 | |
| 0.01%/V | |
| 0.8% | |
| 93 | |
| -40 | |
| 85 | |
| Industrial | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 3.99(Max) |
| Package Length | 8.74(Max) |
| PCB changed | 20 |
| Standard Package Name | SO |
| Supplier Package | SSOP N |
| 20 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

