Analog DevicesLTC1410ISW模数转换器
1-Channel Single ADC SAR 1.25Msps 12-bit Parallel 28-Pin SOIC W
| Not Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.30 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Bipolar | |
| SAR | |
| 12bit | |
| 1 | |
| 1 | |
| 1.25Msps | |
| Parallel | |
| Voltage | |
| Single-Ended|Differential | |
| Internal|External | |
| Bipolar | |
| Dual | |
| ±2.5V | |
| ±5 | |
| 160 | |
| 230 | |
| ±1LSB | |
| ±15LSB | |
| 12 | |
| Yes | |
| Yes | |
| -40 | |
| 85 | |
| Industrial | |
| Mounting | Surface Mount |
| Package Height | 2.34(Max) mm |
| Package Width | 7.6(Max) mm |
| Package Length | 18.08(Max) mm |
| PCB changed | 28 |
| Standard Package Name | SO |
| Supplier Package | SOIC W |
| 28 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

