Analog DevicesLTC1334INW#PBF总线线路收发器
Dual Transmitter/Receiver RS-232/RS-485 28-Pin PDIP W Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Line Transceiver | |
| RS-232|RS-485 | |
| RS-232|RS-485 | |
| EIA-562|RS-232|RS-422|RS-485 | |
| Point-to-Point|Multipoint | |
| 1 | |
| 2@RS-485|4@RS-232 | |
| 2@RS-485|4@RS-232 | |
| Single-Ended|Differential | |
| Single-Ended|Differential | |
| 1@RS-232|32@RS-485 | |
| 1@RS-232|32@RS-485 | |
| 3-State | |
| 1 | |
| 0 | |
| -40 | |
| 85 | |
| Single | |
| 4.75 | |
| 5 | |
| 5.25 | |
| 25 | |
| Industrial | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 3.81 mm |
| Package Width | 14.22(Max) mm |
| Package Length | 36.96(Max) mm |
| PCB changed | 28 |
| Standard Package Name | DIP |
| Supplier Package | PDIP W |
| 28 | |
| Lead Shape | Through Hole |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

