Analog DevicesLTC1289CCN#PBF模数转换器
8-Channel Single ADC SAR 25ksps 12-bit Serial 20-Pin PDIP N Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.30 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| SAR | |
| 12bit | |
| 1 | |
| 8/4|4/2 | |
| 25ksps | |
| Serial (3-Wire, 4-Wire, SPI) | |
| Voltage | |
| Single-Ended|Differential | |
| External | |
| Unipolar|Bipolar | |
| Single|Dual | |
| 3V|±3V | |
| ±3.3 | |
| 4.5 | |
| 500 | |
| ±0.5LSB | |
| ±1LSB | |
| 12 | |
| Yes | |
| Yes | |
| 0 | |
| 70 | |
| Tube | |
| Commercial | |
| Mounting | Through Hole |
| Package Height | 3.68(Max) mm |
| Package Width | 6.48 mm |
| Package Length | 26.92(Max) mm |
| PCB changed | 20 |
| Standard Package Name | DIP |
| Supplier Package | PDIP N |
| 20 | |
| Lead Shape | Through Hole |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.