Analog DevicesLTC1255IS8#PBF栅极和功率驱动器
Driver 0.1V 2-OUT High Side H Brdg 8-Pin SOIC N Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | No |
| High Side | |
| H Bridge | |
| 2 | |
| MOSFET | |
| 2 | |
| CMOS|TTL | |
| 9 | |
| 24 | |
| 1.2 | |
| 0.8(Max) | |
| 2(Min) | |
| 0.1 | |
| -40 | |
| 85 | |
| Industrial | |
| On-Off Control|Shot Circuit Protection | |
| 750000 | |
| 60000 | |
| No | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 3.99(Max) |
| Package Length | 5(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

