| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | 8542.39.00.90 |
| Automotive | Yes |
| PPAP | Unknown |
| Type | Monitor |
| Input Voltage (V) | 2.7 to 65 |
| Output Current (A) | 150 |
| Minimum Operating Supply Voltage (V) | 2.7 |
| Maximum Operating Supply Voltage (V) | 65 |
| Maximum Supply Current (mA) | 2.5 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Packaging | Tray |
| Mounting | Surface Mount |
| Package Height | 2.75 mm |
| Package Width | 10 mm |
| Package Length | 20 mm |
| PCB changed | 108 |
| Standard Package Name | LGA |
| Supplier Package | LGA |
| Pin Count | 108 |