Analog DevicesLT8494IFE#TRPBF直流-直流转换器和开关调节器芯片
Conv DC-DC 1V to 32V Step Up Single-Out 1.202V to 70V 20-Pin TSSOP EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | No |
| Step Up | |
| Adjustable | |
| 250 to 1500 | |
| Yes | |
| 1 | |
| 1.202 to 70 | |
| 1 | |
| 32 | |
| 2.55 | |
| 7 | |
| -40 | |
| 125 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) mm |
| Package Width | 4.5(Max) mm |
| Package Length | 6.6(Max) mm |
| PCB changed | 20 |
| Standard Package Name | SO |
| Supplier Package | TSSOP EP |
| 20 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

