Analog DevicesLT8335IDDB#TRPBF直流-直流转换器和开关调节器芯片
Conv DC-DC 3V to 25V Step Up Single-Out 28V 2A Automotive 8-Pin DFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | No |
| Step Up | |
| Adjustable | |
| 2200 | |
| Yes | |
| 1 | |
| 28(Max) | |
| 2 | |
| 3 | |
| 25 | |
| 3 to 25 | |
| 2.5 | |
| 780 | |
| 0.015%/V | |
| -40 | |
| 125 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.73 |
| Package Width | 2 |
| Package Length | 3 |
| PCB changed | 8 |
| Standard Package Name | DFN |
| Supplier Package | DFN EP |
| 8 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

