Analog DevicesLT8333RDD#PBF直流-直流转换器和开关调节器芯片
Conv DC-DC 2.8V to 40V Inverting/Step Up/SEPIC Single-Out 40V 3A Automotive 10-Pin DFN EP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | No |
| Inverting|Step Up|SEPIC | |
| Adjustable | |
| 300 to 2000 | |
| Yes | |
| 1 | |
| 40(Max) | |
| 3 | |
| 2.8 | |
| 40 | |
| 2.8 to 40 | |
| 3.75 | |
| 1200 | |
| -40 | |
| 150 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 0.73 |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 10 |
| Standard Package Name | DFN |
| Supplier Package | DFN EP |
| 10 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
