| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | 8542.31.00.30 |
| Automotive | Yes |
| PPAP | No |
| Type | Controller |
| Maximum Switching Frequency (kHz) | 300 |
| Input Voltage (V) | 3.7 to 30 |
| Minimum Operating Supply Voltage (V) | 3.7 |
| Maximum Operating Supply Voltage (V) | 30 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 150 |
| Supplier Temperature Grade | Automotive |
| Packaging | Tube |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 4.5(Max) |
| Package Length | 6.6(Max) |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | TSSOP EP |
| Pin Count | 16 |
| Lead Shape | Gull-wing |