Analog DevicesLT8210IFE#TRPBF直流至直流控制器
DC/DC Cntrlr Single-OUT Step Down/Step Up 420kHz 38-Pin TSSOP EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | No |
| 1 | |
| Step Down|Step Up | |
| 1 to 100 | |
| 420 | |
| 2.8 | |
| 100 | |
| 2.8 to 100 | |
| 0.018(Typ) | |
| -40 | |
| 125 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 4.5(Max) |
| Package Length | 9.8(Max) |
| PCB changed | 38 |
| Standard Package Name | SO |
| Supplier Package | TSSOP EP |
| 38 | |
| Lead Shape | Gull-wing |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

