Analog DevicesLT7182SRV#PBF直流-直流转换器和开关调节器芯片
Conv DC-DC 1.5V to 20V Synchronous Step Down Dual-Out 0.4V to 5.5V 6A/6A 40-Pin LQFN EP Tray
LT7182S: Dual Channel 6 A, 20 V PolyPhase Step-Down Silent Switcher 2 with Digital Power System Management
The LT7182S is a dual-output monolithic PolyPhase DC-to-DC synchronous step-down regulator. It can deliver up to 6 A of continuous current from both channels simultaneously and can support loads up to 8 A from either channel. The LT7182S features the second generation Silent Switcher architecture with integrated VIN bypass capacitors for fast, clean, low overshoot switching edges delivering high efficiency at high switching frequencies while minimizing EMI emissions.
Key Features and Benefits:
- • I2C-based PMBus serial interface and integrated EEPROM enables telemetry information and fault logging for system monitoring
- • Achieves ultra-high regulation with ±0.25% output voltage accuracy
- • 20 ns minimum on-time enables high switching frequency at low output voltage with excellent transient response
Applications:
- • General Purpose: FPGAs, ASICs, microprocessor point of load supplies
- • Industrial Automation: Solid state drives, process control, burn-in boards
- • Communications/5G: NIC/servers, data center, satellite antenna
- • Aerospace and Defense: Avionics
The LT7182S can be evaluated with the DC2836A
Block Diagrams and Tables:



| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Synchronous Step Down | |
| Adjustable | |
| 4000 | |
| Yes | |
| 2 | |
| 0.4 to 5.5 | |
| 6 | |
| 1.5 | |
| 20 | |
| 1.5 to 20 | |
| 21 | |
| 95 | |
| -40 | |
| 150 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 0.9 mm |
| Package Width | 5 mm |
| Package Length | 7 mm |
| PCB changed | 40 |
| Standard Package Name | QFN |
| Supplier Package | LQFN EP |
| 40 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
