| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | 8542.39.00.90 |
| Automotive | Yes |
| PPAP | No |
| Manufacturer Type | Low Voltage Comparator |
| Number of Channels per Chip | 1 |
| Rail to Rail | No |
| Maximum Propagation Delay Time (ns) | 29000(Typ) |
| Output Type | Open Collector |
| Maximum Operating Supply Voltage (V) | 18 |
| Minimum Single Supply Voltage (V) | 1.4 |
| Maximum Single Supply Voltage (V) | 18 |
| Maximum Input Bias Current (uA) | 0.01@18V |
| Typical Output Current (mA) | 40(Max) |
| Maximum Quiescent Current (mA) | 0.011@5V |
| Maximum Test Temperature (°C) | 85 |
| Minimum Test Temperature (°C) | -40 |
| Power Supply Type | Single |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) |
| Package Width | 2 |
| Package Length | 2 |
| PCB changed | 3 |
| Standard Package Name | DFN |
| Supplier Package | DFN EP |
| Pin Count | 3 |
| Lead Shape | No Lead |