| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | 8542.39.00.90 |
| Automotive | No |
| PPAP | No |
| Output Type | Fixed |
| Topology | Series |
| Process Technology | >2.5um |
| Initial Accuracy | 1% |
| Maximum Temperature Coefficient | 30ppm/°C(Typ) |
| Load Regulation | 12500ppm/mA |
| Line Regulation | 900ppm/V |
| Output Voltage (V) | 0.4 |
| Maximum Input Voltage (V) | 20 |
| Maximum Output Current (mA) | 0.2 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Supplier Temperature Grade | Industrial |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 0.9(Max) |
| Package Width | 1.75(Max) |
| Package Length | 2.9 |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | TSOT-23 |
| Pin Count | 5 |
| Lead Shape | Gull-wing |