Analog DevicesLT6301CFE#PBFADSL 驱动器及接收器
ADSL Driver Quad 200MHz 28-Pin TSSOP EP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | Yes |
| PPAP | No |
| Driver | |
| Voltage Feedback Amplifier | |
| 4 | |
| No | |
| 600 | |
| 200 | |
| 74 | |
| Differential | |
| ±13.5 | |
| 0.015 | |
| 1200(Typ) | |
| Dual | |
| -40 | |
| 85 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) mm |
| Package Width | 4.5(Max) mm |
| Package Length | 9.8(Max) mm |
| PCB changed | 28 |
| Standard Package Name | SO |
| Supplier Package | TSSOP EP |
| 28 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

