Diodes IncorporatedLT4ME70A瞬态电压抑制器 (TVS)
Diode TVS Single Uni-Dir 70V 400W 2-Pin DO-219 Automotive AEC-Q101
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Single | |
| Uni-Directional | |
| 1 | |
| 77.8 | |
| 113 | |
| 70 | |
| 3 | |
| 40 | |
| 3.5 | |
| 0.5 | |
| 1 | |
| 400 | |
| -55 | |
| 175 | |
| Mounting | Surface Mount |
| Package Height | 1.11 |
| Package Width | 1.9 |
| Package Length | 2.8 |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | DO-219 |
| 2 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
