Analog DevicesLT3965EFE#TRPBFLED 驱动器
LED Driver 8 Segment 1800uA Supply Current 28-Pin TSSOP EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| 8 | |
| 2.7 | |
| 5.5|60 | |
| 3.3|5|9|12|15|18|24 | |
| 0.88 | |
| 1800 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 4.5(Max) |
| Package Length | 9.8(Max) |
| PCB changed | 28 |
| Standard Package Name | SO |
| Supplier Package | TSSOP EP |
| 28 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

