Analog DevicesLT3517EFE#TRPBFLED 驱动器
LED Driver 3 Segment 10000uA Supply Current Automotive 16-Pin TSSOP EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | No |
| 3 | |
| 1 | |
| Buck/Boost/Buck-Boost | |
| DC/DC | |
| 3 | |
| 30 | |
| 18|15|12|9|5|3.3|24 | |
| 10000 | |
| 1500 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 4.4 |
| Package Length | 5 |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | TSSOP EP |
| 16 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

