Analog DevicesLT3506AEFE#PBF直流-直流转换器和开关调节器芯片
Conv DC-DC 3.6V to 25V Step Down Dual-Out 0.8V to 23.25V 1.6A/1.6A 16-Pin TSSOP EP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| Adjustable | |
| 1200 | |
| Yes | |
| 2 | |
| 0.8 to 23.25 | |
| 1.6 | |
| 3.6 | |
| 25 | |
| 3.6 to 25 | |
| 3800 | |
| 0.005%/V(Typ) | |
| -40 | |
| 85 | |
| Extended | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 4.5(Max) |
| Package Length | 5.1(Max) |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | TSSOP EP |
| 16 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

