Analog DevicesLT3015EDD#PBFLinear Regulators
LDO Regulator Neg -1.22V to -29.3V 1.5A 8-Pin DFN EP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | No |
| LDO | |
| 1 | |
| Negative | |
| ±1(Typ) | |
| Adjustable | |
| -1.22 to -29.3 | |
| 1.5 | |
| -30 | |
| -1.8 | |
| 0.095@-1mA|0.16@-100mA|0.23@-500mA|0.39@-1.5A | |
| -1.22 | |
| 6mV | |
| 3.8mV | |
| 35 | |
| 40°C/W | |
| 7.5°C/W | |
| Current Limit|Thermal Protection | |
| -40 | |
| 125 | |
| Extended | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) mm |
| Package Width | 3 mm |
| Package Length | 3 mm |
| PCB changed | 8 |
| Standard Package Name | DFN |
| Supplier Package | DFN EP |
| 8 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

