Analog DevicesLT3013MPFE#PBFLinear Regulators
LDO Regulator Pos 1.24V to 60V 0.25A 16-Pin TSSOP EP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±1.6(Typ) | |
| Adjustable | |
| 1.24 to 60 | |
| 0.25 | |
| 4 | |
| 80 | |
| 0.23@10mA|0.34@50mA|0.49@250mA | |
| 1.24 | |
| 5mV | |
| 12mV | |
| 40°C/W | |
| 16°C/W | |
| Current Limit|Reverse Battery Protection|Reverse Current Protection|Shutdown|Thermal Protection | |
| -55 | |
| 125 | |
| Military | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) mm |
| Package Width | 4.5(Max) mm |
| Package Length | 5.1(Max) mm |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | TSSOP EP |
| 16 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

