Analog DevicesLT1965EMS8E#PBFLinear Regulators
LDO Regulator Pos 1.2V to 19.5V 1.1A 8-Pin MSOP EP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±1.5(Typ) | |
| Adjustable | |
| 1.2 to 19.5 | |
| 1.1 | |
| 1.8 | |
| 20 | |
| 0.36@1100mA|0.25@500mA|0.175@100mA|0.08@1mA | |
| 1.2 | |
| 8mV | |
| 8mV | |
| 21 | |
| 60°C/W | |
| 10°C/W | |
| Thermal Protection|Reverse Current Protection|Reverse Battery Protection|Current Limit | |
| -40 | |
| 125 | |
| Extended | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 0.86 |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | MSOP EP |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

