Analog DevicesLT1963EQ-2.5#PBFLinear Regulators
LDO Regulator Pos 2.5V 1.5A 6-Pin(5+Tab) DDPAK Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±1.5(Typ) | |
| Fixed | |
| 2.5 | |
| 1.5 | |
| 1.9 | |
| 20 | |
| 0.17@100mA|0.27@500mA|0.45@1.5A|0.06@1mA | |
| 10mV | |
| 15mV | |
| 80 | |
| 30°C/W | |
| Current Limit|Reverse Current Protection|Thermal Protection | |
| -40 | |
| 125 | |
| Extended | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 4.57(Max) |
| Package Width | 9.4(Max) |
| Package Length | 10.54(Max) |
| PCB changed | 5 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | DDPAK |
| 6 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

