Analog DevicesLT1636IDD#PBF运算放大器
Op Amp Single Micropower Amplifier R-R I/O ±22V/44V 8-Pin DFN EP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Micropower Amplifier | |
| Micropower Amplifier | |
| 1 | |
| Rail to Rail Input/Output | |
| 0.425@5V | |
| 2.7 | |
| 44 | |
| ±1.35 | |
| ±3|±5|±9|±12|±15|±18 | |
| ±22 | |
| 0.6@5V@-40C to 85C | |
| 0.0001@5V | |
| 6@5V@-40C to 85C | |
| 0.055@5V | |
| 18 | |
| Single|Dual | |
| 0.07@5V | |
| 52@5V | |
| 126.02 | |
| 0.035@5V | |
| 90 | |
| 84 | |
| 80 to 85 | |
| 0.2 | |
| Yes | |
| -40 | |
| 85 | |
| Industrial | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 8 |
| Standard Package Name | DFN |
| Supplier Package | DFN EP |
| 8 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

