Analog DevicesLT1630CN8#PBF运算放大器
Op Amp Dual Precision Amplifier R-R I/O ±18V/36V 8-Pin PDIP N Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Precision Amplifier | |
| Precision Amplifier | |
| 2 | |
| Rail to Rail Input/Output | |
| 0.525@5V | |
| 2.7 | |
| 36 | |
| ±1.35 | |
| ±15 | |
| ±18 | |
| 0.6 | |
| 0.9 | |
| 0.15@5V | |
| 0.54@5V | |
| 1@5V | |
| 8.8@5V | |
| 41 | |
| Single|Dual | |
| 9.2@5V | |
| 6@5V | |
| 5.5 | |
| 130.88 | |
| 0.9@5V | |
| 87 | |
| 79 | |
| 75 to 80 | |
| 30 | |
| 520 | |
| No | |
| 0 | |
| 70 | |
| Commercial | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 3.3 mm |
| Package Width | 6.48 mm |
| Package Length | 10.16(Max) mm |
| PCB changed | 8 |
| Standard Package Name | DIP |
| Supplier Package | PDIP N |
| 8 | |
| Lead Shape | Through Hole |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

