Analog DevicesLT1506IR直流-直流转换器和开关调节器芯片
Conv DC-DC 4V to 15V Synchronous Step Down Single-Out 4.5A 8-Pin(7+Tab) DDPAK
| Not Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.90 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Synchronous Step Down | |
| Adjustable | |
| 540 | |
| Yes | |
| 1 | |
| 4.5 | |
| 4 | |
| 15 | |
| 4 to 15 | |
| 6 | |
| 4000 | |
| 0.03%/V | |
| -40 | |
| 125 | |
| Industrial | |
| Mounting | Surface Mount |
| Package Height | 4.57(Max) mm |
| Package Width | 9.4(Max) mm |
| Package Length | 10.54(Max) mm |
| PCB changed | 7 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | DDPAK |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

