Analog DevicesLT1120IS8#PBFLinear Regulators
LDO Regulator Pos 2.5V to 35.15V 0.125A 8-Pin SOIC N Tube
| Compliant | |
| EAR99 | |
| NRND | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| Adjustable | |
| 2.5 to 35.15 | |
| 0.125(Min) | |
| 4.5 | |
| 36 | |
| 0.05@100uA|0.65@125mA | |
| 2.54 | |
| 0.015%/V | |
| 0.5% | |
| 150°C/W | |
| Shutdown|Thermal Protection | |
| -40 | |
| 100 | |
| Industrial | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) mm |
| Package Width | 3.99(Max) mm |
| Package Length | 5(Max) mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

