Analog DevicesLT1111IS8#PBF直流-直流转换器和开关调节器芯片
Conv DC-DC 2V to 30V Non-Inv/Inv/Step Up/Step Down Single-Out 5V/12V 8-Pin SOIC N Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Non-Inverting|Inverting|Step Up|Step Down | |
| Fixed | |
| 88 | |
| Yes | |
| 1 | |
| 5|12 | |
| 2 | |
| 30 | |
| 2 to 30 | |
| 0.4 | |
| 300 | |
| 0.7%/V | |
| -40 | |
| 105 | |
| Industrial | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 3.99(Max) |
| Package Length | 5(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

