Analog DevicesLT1010CT#PBF运算放大器
Op Amp Single High Output Current Amplifier ±22V/44V 5-Pin(5+Tab) TO-220 Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| High Output Current Amplifier | |
| High Output Current Amplifier | |
| 1 | |
| >2.5um | |
| 4.5 | |
| 44 | |
| ±2.25 | |
| ±3|±5|±9|±12|±15|±18 | |
| ±22 | |
| 500@40V | |
| 9@40V | |
| 150(Max) | |
| Single|Dual | |
| 75(Min)@±15V | |
| 0(Max) | |
| 30 | |
| No | |
| 0 | |
| 100 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 9.4(Max) mm |
| Package Width | 4.57(Max) mm |
| Package Length | 10.54(Max) mm |
| PCB changed | 5 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-220 |
| 5 | |
| Lead Shape | Through Hole |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.