LittelfuseLSRK600.X保险丝
Fuse Class RK1 Slow Blow Acting 600A 600V Holder Cartridge 221.4 X 84.9 X 78.6mm Fiberglass CSA/UL
| Compliant | |
| EAR99 | |
| Active | |
| 8536.10.00.20 | |
| Automotive | No |
| PPAP | No |
| Class RK1 | |
| Slow Blow | |
| All General Purpose Circuit|All System Component With High In-Rush Current|Fluorescent Lighting|Motor|Solenoid|Transformer | |
| 221.4 X 84.9 X 78.6 | |
| 600 | |
| 600 | |
| 600 | |
| 300 | |
| Cartridge | |
| 2 | |
| 84.9 | |
| 221.4 | |
| 78.6 | |
| Fiberglass | |
| Holder |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

