TAIYO YUDENLSQMB201616T2R2J表面贴装电感器
Inductor RF Wirewound 2.2uH 5% 7.96MHz 30Q-Factor Ferrite 0.34A 0.702Ohm DCR 0806 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| RF | |
| Wirewound | |
| Ferrite | |
| 2.2u | |
| 5% | |
| 7.96M | |
| 0.34 | |
| 0.702 | |
| 30 | |
| 7.96M | |
| 75M | |
| 2 | |
| 0806 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| 2.2 | |
| Surface Mount | |
| 1.8 | |
| 1.8 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

