TAIYO YUDENLSMGA452525T102NG铁氧体磁珠
Ferrite Beads Power Chip 1KOhm 30% 100MHz 3A 0.06Ohm DCR 1810 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power Chip | |
| 100M | |
| 1K | |
| 3 | |
| 30% | |
| 0.06 | |
| -40 | |
| 125 | |
| 4.9 | |
| Surface Mount | |
| 1810 | |
| Tape and Reel | |
| 2.8 | |
| 2.8 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

