NexperiaLSF0204PWJ电平转换器
Voltage Level Translator CMOS to CMOS 4-CH Bidirectional 14-Pin TSSOP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LSF | |
| Voltage Level Translator | |
| CMOS to CMOS | |
| Bidirectional | |
| 4 | |
| 120(Typ) | |
| 1.6(Typ)@1.2V@1.8V | |
| 45 | |
| Open Drain|Push-Pull | |
| 0 | |
| 1.8|2.5|3.3 | |
| 5 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) mm |
| Package Width | 4.5(Max) mm |
| Package Length | 5.1(Max) mm |
| PCB changed | 14 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 14 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

