| Compliant | |
| 5A002a.1. | |
| Active | |
| 8542.31.00.50 | |
| Automotive | No |
| PPAP | No |
| ARM Cortex A72 | |
| 1300 | |
| 64 | |
| 256KB | |
| Applications Processor | |
| Microprocessor | |
| 1 | |
| -40 | |
| 105 | |
| CAN/Ethernet/I2C/I2S/SPI/UART/USB | |
| 3 | |
| 8 | |
| 6 | |
| 8 | |
| 32KB | |
| 2 | |
| 48KB | |
| 0 | |
| 2 | |
| 0 | |
| 6 | |
| No | |
| ARM | |
| Mounting | Surface Mount |
| Package Height | 2.21(Max) mm |
| Package Width | 17 mm |
| Package Length | 17 mm |
| PCB changed | 448 |
| Standard Package Name | BGA |
| Supplier Package | FBGA |
| 448 | |
| Lead Shape | Ball |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

