ams OSRAMLR E67F-ABCB-1-1LED
LED Uni-Color Red 634nm 4-Pin PLCC T/R Automotive AEC-Q102
| Compliant | |
| EAR99 | |
| Active | |
| 8541.41.00.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| Uni-Color | |
| Chip LED | |
| Red | |
| 1 | |
| Circular | |
| Colorless Clear | |
| Top Mount | |
| 12.08lm | |
| 4500mcd(Max) | |
| 625 | |
| 634 | |
| 120 | |
| 70 | |
| 2.5 | |
| 12 | |
| -40 | |
| 100 | |
| No | |
| No | |
| No | |
| Mounting | Surface Mount |
| Package Height | 2.1(Max) - 0.1 |
| Package Width | 3.4(Max) |
| Package Length | 3(Max) |
| PCB changed | 4 |
| Supplier Package | PLCC |
| 4 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

