Top Searched
Murata ManufacturingLQW18AN24NG00D表面贴装电感器
Inductor RF Chip Unshielded Wirewound 0.024uH 2% 100MHz 40Q-Factor Non Magnetic 0.5A 0.21Ohm DCR 0603 T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Wirewound | |
| Unshielded | |
| Non Magnetic | |
| 0.024u | |
| 2% | |
| 100M | |
| 0.5 | |
| 0.21 | |
| 40 | |
| 250M | |
| 3800M | |
| 2 | |
| 0603 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 1.8 | |
| Surface Mount | |
| 1 | |
| 1 |
Does your electronic circuit design require filtering, power supplies, and other similar functions? Then this rf chip LQW18AN24NG00D surface mount inductor from Murata is perfect for you! This SMD inductor has an operating temperature range of -55 °C to 125 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This device utilizes wirewound technology. It has an inductance of 24n H. Its test frequency is 100M Hz, while its minimum self-resonant frequency is 3.8G Hz. This SMD inductor has a maximum DC current of 500m A with a maximum resistance of 210m Ohm. This product is 1.8 mm long, 1 mm tall and 1 mm deep. It has a tolerance of 2%.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

