Murata ManufacturingLQW15AN33NJ00D表面贴装电感器
Inductor RF Chip Unshielded Wirewound 0.033uH 5% 100MHz 25Q-Factor Non Magnetic 0.26A 0.63Ohm DCR 0402 T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Wirewound | |
| Unshielded | |
| Non Magnetic | |
| 0.033u | |
| 5% | |
| 100M | |
| 0.26 | |
| 0.63 | |
| 25 | |
| 250M | |
| 3200M | |
| 2 | |
| 0402 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 1.1 | |
| Surface Mount | |
| 0.6 | |
| 0.6 |
This rf chip LQW15AN33NJ00D surface mount inductor from Murata is ideal for applications where space is a major influence of circuit design. This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It has an inductance of 33n H. This product is 1.1 mm long, 0.6 mm tall and 0.6 mm deep. This SMD inductor has a maximum DC current of 260m A with a maximum resistance of 630m Ohm. It has a tolerance of 5%. Its test frequency is 100M Hz, while its minimum self-resonant frequency is 3.2G Hz. This device is made with wirewound technology.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

